MIKROE-1424

Mikroe
932-MIKROE-1424
MIKROE-1424

Mfr.:

Description:
Optical Sensor Development Tools Light click

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,951.32 ₹1,951.32

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Modules
3.3 V, 5 V
Brand: Mikroe
Description/Function: PIN photodiode, providing effective and easy way to measure ambient light intensity
For Use With: PD15-22CTR8
Interface Type: SPI
Product Type: Optical Sensor Development Tools
Series: Sensors-Optical-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.