MIKROE-1750

Mikroe
932-MIKROE-1750
MIKROE-1750

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC Buggy w/Clicker2 for PIC18FJ, BLE P click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,973.71 ₹69,868.55

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Clicker
Add-On Boards
PIC
mikroBUS
Brand: Mikroe
Data Bus Width: 8 bit
Description/Function: Buggy with clicker 2 for PIC18FJ and BLE P click
For Use With: mikroBUS
Interface Type: I2C, SPI, UART
Operating Supply Voltage: 3.7 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 865 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
ECCN:
5A992

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-1670 Buggy Development Platform

Mikroe MIKROE-1670 Buggy Development Platform is a four-wheel robotics workstation that takes advantage of all MikroElektronika's  innovations. It employs a clicker 2/mikromedia pinout that makes it compatible with a wide range of microcontroller architectures. Added MikroBUS™ sockets give you the choice of over 100 click™ boards to enhance the four-wheeler and make it your own. Various sensors and communication boards can also be used for customization and a free Android App allows for remotely controlling the Buggy. Plus, provided relevant documentation makes it easy to start working on your Buggy projects right away.
Learn More