MIKROE-1819

Mikroe
932-MIKROE-1819
MIKROE-1819

Mfr.:

Description:
Security/Authentication Development Tools UNIQUE ID click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹987.34 ₹987.34

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Security/Authentication Development Tools
RoHS:  
Add-On Boards
DS2401
1-Wire
Brand: Mikroe
Description/Function: Unique ID click
Dimensions: 28.57 mm x 25.4 mm x 3.5 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Security / Authentication Development Tools
Series: Misc-Storage-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Storage Click Boards

Mikroe Storage Click Boards add storage to various applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for applications requiring storage like SRAM, EEPROM, microSD, etc.  

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.