MIKROE-1839

Mikroe
932-MIKROE-1839
MIKROE-1839

Mfr.:

Description:
Clock & Timer Development Tools RTC3 Click

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,329.50 ₹2,329.50

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Modules
Brand: Mikroe
Description/Function: RTC3 click
Dimensions: 28.5 mm x 25.4 mm x 16.4 mm
For Use With: BQ32000
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Clock & Timer Development Tools
Series: RTC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.