MIKROE-1908

Mikroe
932-MIKROE-1908
MIKROE-1908

Mfr.:

Description:
Sub-GHz Development Tools EnOcean click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,891.87 ₹3,891.87

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
868 MHz
TCM310
3.3 V
UART
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm x 5.33 mm
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: EnOcean
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
84718099
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.