MIKROE-2036

Mikroe
932-MIKROE-2036
MIKROE-2036

Mfr.:

Description:
Multiple Function Sensor Development Tools Heart Rate 3 click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,222.48 ₹4,222.48

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Heart Rate Sensor
SFH7050, AFE4404
3.3 V, 5 V
Brand: Mikroe
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Series: Sensors-Optical-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2000 Heart Rate click

Mikroe MIKROE-2000 Heart Rate click carries the Maxim MAX30100 integrated pulse oximetry and heart rate sensor. The MIKROE-2000 is an optical sensor that takes readings from red and infrared LEDs. The sensor then measures the absorbance of pulsing blood through a photodetector. This particular LED color combination is optimized for reading the data through a fingertip. The signal is processed by a low-noise analog signal processing unit. The mikroBUS™ I2C interface is then used to communicate with the target MCU. A programmable INT pin is also available. Mikroe MIKROE-2000 Heart Rate click uses a 3.3V power supply.

MIKROE-2036 Heart rate 3 click

Mikroe MIKROE-2036 Heart rate 3 click is a mikroBUS add-on board with an OSRAM SFH7050 heart rate module and a TI AFE4404 analog-front-end IC. The SFH7050 multichip package contains 3 LEDs and one photodiode separated with a light barrier to prevent optical crosstalk. The AFE4404 is adaptable for different lighting conditions or skin tones making the Heart rate 3 clicks a robust heart rate monitoring solution.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.