MIKROE-2542

Mikroe
932-MIKROE-2542
MIKROE-2542

Mfr.:

Description:
WiFi Development Tools - 802.11 WiFi ESP click

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,617.12 ₹1,617.12

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: WiFi Development Tools - 802.11
RoHS:  
Add-On Boards
ESP-WROOM-02
802.11 b/g/n
2.4 GHz to 2.5 GHz
3.3 V
WiFi
Antenna Connector Type: PCB
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: UART
Product Type: WiFi Development Tools
Series: Wireless-WiFi-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

MIKROE-2542 Wi-Fi® ESP click

Mikroe MIKROE-2542 Wi-Fi® ESP click is based on the Espressif Systems ESP-WROOM-02 Module that integrates the ESP8266EX System on a Chip (SoC). The MIKROE-2542 communicates over a UART interface and RST, CS pins on the mikroBUS™ line. 

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.