MIKROE-2551

Mikroe
932-MIKROE-2551
MIKROE-2551

Mfr.:

Description:
Daughter Cards & OEM Boards Tamper click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹966.68 ₹966.68

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Add-On Boards
Consumer Electronics Devices, Medical Devices, Smart Card Detection
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: GPIO
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mikroe-2551 Tamper click

Mikroe Mikroe-2551 Tamper click is based on the C&K Switches SDS001 Low Profile Side-Actuated Detector Switch. The Tamper click Board is also equipped with an RC filter that minimizes the bouncing effect and weighs 23g. The Mikroe-2551 Tamper click Board is a high-quality, low-current detection switch and offers a push-button design. This click Board offers an overtravel length of 2mm, provides low actuation force, and offers a selectable supply voltage of 3.3V/5V. The Mikroe-2551 Tamper click requires light pressure force for activation and provides a high number of switching cycles. This click Board finds its applications in consumer electronics, medical devices, and smart card detection and is a reliable solution for contact detection applications.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.