MIKROE-2568

Mikroe
932-MIKROE-2568
MIKROE-2568

Mfr.:

Description:
Sub-GHz Development Tools SPIRIT click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,837.96 ₹3,837.96

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
868 MHz
SP1ML
3.3 V, 5 V
UART
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Sub-GHz Development Tools
Series: Wireless-Misc-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517620090
MXHTS:
8473300499
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.