MIKROE-2848

Mikroe
932-MIKROE-2848
MIKROE-2848

Mfr.:

Description:
Power Management IC Development Tools Charger 5 click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,706.96 ₹1,706.96

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Battery Management
3.3 V/5 V
MCP73113
Charger
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 950 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8537109920
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

MIKROE-3568 Charger 9 Click

Mikroe MIKROE-3568 Charger 9 Click is a Li-Ion (Li+, Li-Po) battery charger capable of charging one, two, or three battery cells. The Charger 9 Click is based on the MAX1757 integrated Li+ battery charger. The charger has many features that allow safe and reliable charging. This IC has an internal switching-mode regulation with input current limiting. This allows use in an external power supply from a cheap wall adapter, rated up to 14V.

MIKROE-2848 Charger 5 Click

Mikroe MIKROE-2848 Charger 5 Click can charge Lithium-Ion and Lithium-Polymer batteries and introduces the fast charging feature to the line of click board™ charger products. The click features overvoltage and under voltage protection, reverse discharge and overtemperature protection. Other features include automatic recharge and end of charge safety timer. Charger 5 click uses a programmable digital potentiometer for adjusting the fast charging constant current, which can be set from 100mA to 950mA, via the SPI interface.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.