MIKROE-2883

Mikroe
932-MIKROE-2883
MIKROE-2883

Mfr.:

Description:
Touch Sensor Development Tools Cap Extend 3 click

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,677.24 ₹1,677.24

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
Proximity Sensor
Cap Extend 3
3.3 V
Brand: Mikroe
Description/Function: Four Capacitive Sensor Pads Integrated On PCB
Dimensions: 57.15 mm x 25.4 mm
For Use With: Display, Keypad, Toys
Interface Type: GPIO
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-2883 Cap Extend 3 Click

Mikroe MIKROE-2883 Cap Extend 3 Click features four capacitive sensor pads that can sense touch through a variety of different materials. This click board uses metal over capacitive technology and can sense touch through plastic, wood, or even metal. This Mikroe click board also features a connector used for connecting external sensors. This click board allows designers to implement human-machine interfaces and integrate touch-sensitive buttons into various kinds of front panels.

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc.