MIKROE-2893

Mikroe
932-MIKROE-2893
MIKROE-2893

Mfr.:

Description:
Power Management IC Development Tools DC Motor 8 click

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,049.96 ₹2,049.96

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V, 5 V
MIC4605
Brand: Mikroe
Description/Function: DC Motor Driver
Dimensions: 42.9 mm x 25.4 mm
For Use With: Battery Operated Handheld Tools, Fan
Interface Type: GPIO, PWM
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-2893 DC Motor 8 Click

Mikroe MIKROE-2893 DC Motor 8 Click is a DC motor driver. This click board can drive simple DC motors with brushes and also provides a significant amount of current and voltage up to 40V. The MIKROE-2893 Click has one control input that uses the PWM signal from the host MCU. This click board uses the half-bridge topology to regulate the speed of the motor rotation and employs advanced dead-time circuitry. The MIKROE-2893 click provides maximum switching efficiency and features an advanced technique to avoid shoot through currents.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.