MIKROE-2901

Mikroe
932-MIKROE-2901
MIKROE-2901

Mfr.:

Description:
Power Management IC Development Tools BattMan click

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,981.76 ₹2,981.76

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
Power Management Specialized
5 V
3.7 V
LTC3586
Brand: Mikroe
Description/Function: Battery Operated Power Manager
Dimensions: 57.15 mm x 25.4 mm
For Use With: Portable Devices
Interface Type: GPIO
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409550
JPHTS:
850440011
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-2901 BATT-MAN Click

Mikroe MIKROE-2901 BATT-MAN Click is a versatile battery-operated power manager. This click charges the connected Li-Ion/Li-Po 3.7V battery while providing the output voltage on all its outputs at the same time when powered via mikroBUS™. The MIKROE-2901 click provides additional current to the connected load if the current provided from the mikroBUS socket is not enough. Mikroe BATT-MAN Click features several output voltage options - it can charge the connected battery from the mikroBUS power rails. The MIKROE-2901 click can also efficiently utilize the 5V rail of mikroBUS. This BATT-MAN click is an efficient 5V battery charger and can be used as a power supply for various portable devices and applications.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Power Management Click Boards

Mikroe Power Management Click Boards are used to add power management solutions for various applications. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any type of power applications, including medical, industrial, and automation.