MIKROE-2912

Mikroe
932-MIKROE-2912
MIKROE-2912

Mfr.:

Description:
Power Management IC Development Tools Stepper 7 click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,900.87 ₹1,900.87

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V/5 V
MTS62C19A
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: GPIO, SPI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8537109170
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-2912 Stepper 7 Click

MikroElektronika MIKROE-2912 Stepper 7 Click features an H-bridge bipolar step motor driver which supports full and half step control modes. MIKROE-2912 Stepper 7 Click also carries a port expander so that the communication can be done with a minimal number of pins, through the microBUS™ SPI bus. The Stepper 7 click offers thermal protection, integrated kickback voltage protection, wide input voltage range, and protection against current shoot through the H-bridge. The MIKROE-2912 Stepper 7 Click is an ideal solution for driving motors in any application that demands a precise and safe step motor driver.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.