MIKROE-3019

Mikroe
932-MIKROE-3019
MIKROE-3019

Mfr.:

Description:
Power Management IC Development Tools Brushless 4 click

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,143.14 ₹2,143.14

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V
MCP8063
Brand: Mikroe
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIKROE-3019 Brushless 4 Click

Mikroe MIKROE-3019 Brushless 4 Click is a 3-phase sensorless BLDC (Brushless Direct Current) driver board that offers 180° sinusoidal drive providing high efficiency and low acoustic noise. This type of motor driver development board provides high torque as compared to 120° BLDC motor drivers. Mikroe Brushless 4 Click features a Microchip MCP8063 3-phase brushless sinusoidal sensorless motor driver. This MCP8063 motor driver calibrates a high degree of integration and requires a very low count of external components.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.