MIKROE-3030

Mikroe
932-MIKROE-3030
MIKROE-3030

Mfr.:

Description:
Pressure Sensor Development Tools Altitude 2 click

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,677.24 ₹1,677.24

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
Altitude, Pressure Sensor
MS5607-02BA03
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Pressure Sensor Development Tools
Series: Sensors-Pressure-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 39.537 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-3338 Pressure 8 Click

Mikroe MIKROE-3338 Pressure 8 Click is an accurate and fully calibrated pressure sensor equipped with the MPR series integrated piezoresistive silicon pressure sensor IC. This sensor offers low power consumption, high resolution of the output data (24-bit), stainless steel housing, compatibility with various liquid media, and high accuracy. The most distinctive feature of this sensor is its high accuracy and ability to output compensated 24-bit data over the I2C interface. The MIKROE-3338 Pressure 8 Click is the perfect tool for developing pressure-based applications, including humidifiers, washing and dish machines, air beds, and airflow monitors.

MIKROE-3030 Altitude 2 Click

Mikroe MIKROE-3030 Altitude 2 Click is a high-resolution barometric pressure sensor Click Board™. This click board features low power consumption, high-resolution with 20cm step, and high stability of the measurement readings. Mikroe MIKROE-3030 Click Board offers factory-calibrated compensation coefficients, I2C, and Serial Peripheral Interface (SPI) support. This click board also features ultra-low noise delta-sigma 24-bit ADC, fast conversion times, and low count of external components requirement. MIKROE-3030 Click Board provides very accurate measurements of temperature and atmospheric pressure. This can be used to calculate the altitude with a very high resolution.