MIKROE-3149

Mikroe
932-MIKROE-3149
MIKROE-3149

Mfr.:

Description:
Multiple Function Sensor Development Tools Accel 5 click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,930.66 ₹1,930.66

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Motion Sensor
BMA400
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Series: Sensors-Motion/Position-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 30.426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3149 Accel 5 Click

Mikroe MIKROE-3149 Accel 5 Click features a Bosch BMA400 ultralow power triaxial accelerometer sensor. This board allows linear motion and gravitational force measurements in ranges of ±2 g, ±4 g, ±8, and ±16g in three perpendicular axes. Mikroe Accel 5 Click can output an interrupt for many different events, including tap, double tap, step counting, activity recognition (walk, run, stand still), activity change (any type of acceleration pattern change), orientation, and more. The BMA400 sensor offers extremely low power consumption. The board features onboard data processing, offering the acceleration data directly over a standard I2C or SPI interface.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.