MIKROE-3168

Mikroe
932-MIKROE-3168
MIKROE-3168

Mfr.:

Description:
Multiple Function Sensor Development Tools Load Cell click

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,257.76 ₹1,257.76

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
AC/DC Converter
HX711
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 34.606 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

MIKROE-3168 Load Cell Click

Mikroe MIKROE-3168 Load Cell Click is a weight measurement click that utilizes a load cell element to precisely measure the weight of an object. This click board can be used with the strain gauge type of load cells and can measure up to ±20V or ±40V of differential voltage. The MIKROE-3168 load cell click features low-power consumption, dual 24-bit analog-to-digital converter (ADC) differential inputs with low-noise programmable gain-amplifiers, and covering gain ratio from 32x to 128x. Mikroe MIKROE-3168 Load Cell Click is used in weight-measurement applications, measuring the strain force applied on the shafts, machine parts, and objects exposed to forces that cause strain.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.