MIKROE-3289

Mikroe
932-MIKROE-3289
MIKROE-3289

Mfr.:

Description:
Power Management IC Development Tools DC MOTOR 7 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,046.56 ₹2,046.56

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V/5 V
TB67H400AFTG
Misc-MotorDriver-Click
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 38 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3289 DC Motor 7 Click

MIKROE MIKROE-3289 DC Motor 7 Click is a dual brushed DC motor driving Click board™ that features a TB67H400AFTG advanced PWM chopper-type integrated DC motor driver from TOSHIBA. This IC can drive two brushed DC motors independently by utilizing a wide range of supply voltages while delivering high current to the connected DC motors. This click board is supported by Mikroe Software Development Kit (SDK). The MIKROE-3289 DC motor 7 click is available in 57.15mm x 25.4mm click board size and operates at 3.3V or 5V input voltage.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.