MIKROE-3345

Mikroe
932-MIKROE-3345
MIKROE-3345

Mfr.:

Description:
Audio IC Development Tools Rec&Play Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,785.78 ₹4,785.78

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
Audio
ISD3900
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 42.124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Audio & Voice Click Boards

Mikroe Audio and Voice Click Boards are used to add audio and video for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices include MP3, FM, and text-to-speech to name a few.

MIKROE-3345 Rec & Play Click

Mikroe MIKROE-3345 Rec and Play Click is a click board™ with a digital voice recorder. This Mikroe click has onboard Nuvoton ISD3900 multi-message record and playback device with ChipCorder® technology and Winbond W25Q64 64-bit Mbit serial Flash memory. The Rec and Play Click features digital compression, smart message management, and a digitally configurable signal path. This click comes with a small omnidirectional electret mic and a miniature 700mW neodymium speaker that captures up to 32 minutes of audio. Typical applications include Point-Of-Sale (POS) terminals, toys, home appliances, and digital voice recorders.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.