MIKROE-3545

Mikroe
932-MIKROE-3545
MIKROE-3545

Mfr.:

Description:
Power Management IC Development Tools STSPIN220 Click

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,863.60 ₹1,863.60

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
3.3 V
STSPIN220
Misc-MotorDriver-Click
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-3545 STSPIN220 Click

Mikroe MIKROE-3545 STSPIN220 Click is a stepper motor driver with the PWM current control and selectable micro stepping up to 256 micro steps. The STSPIN220 is based on the STSPIN220 low-voltage stepper motor driver. The device is optimized for battery-powered, low-voltage motor driving applications. The Mikroe click features the lowest standby current available on the market (max 80nA). The STSPIN220 is a high-efficiency motor driver with low ON resistance MOSFETs as the output stage. The device is housed in a small 3x3mm QFN package. The output stage implements the PWM current control with fixed OFF time and a full set of protection features. The device uses the step motor voltage ranging from 1.8V to 10V and current up to 1.3A per bridge.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application.