MIKROE-3598

Mikroe
932-MIKROE-3598
MIKROE-3598

Mfr.:

Description:
Sub-GHz Development Tools SPIRIT 2 Click

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,476.19 ₹5,476.19

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
915 MHz
SP1ML-915
Brand: Mikroe
Product Type: Sub-GHz Development Tools
Series: SPIRIT
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPIRIT 2 Click

Mikroe SPIRIT 2 Click features the SP1ML-915 ultra-low power fully integrated RF module that operates on the 915MHz ISM band. The board is used to add wireless connectivity to applications without having extensive RF communication experience. The Mikroe module has all the required components, like a 32-bit STM32L1 MCU, compact chip antenna, and accompanying circuitry. The SP1ML-915 module supports several types of modulation schemes. This includes 2-FSK, GFSK, GMSK, OOK, and ASK, allowing it to fulfill different RF transmission requirements. SPIRIT 2 click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. The board is fully tested and ready to use on a system equipped with the mikroBUS™ socket.