MIKROE-3637

Mikroe
932-MIKROE-3637
MIKROE-3637

Mfr.:

Description:
Sub-GHz Development Tools EnOcean 4 Click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,222.48 ₹4,222.48

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
RoHS:  
Add-On Boards
902 MHz
TCM515U
3.3 V
UART
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Product Type: Sub-GHz Development Tools
Series: EnOcean
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A992.C

EnOcean 4 Click

Mikroe EnOcean 4 Click comes with the EnOcean TCM515U low-power wireless module that operates on the 902MHz ASK EnOcean radio protocol. This Mikroe click features low power consumption, higher processor performance, and integrated security processing. The EnOcean 4 click is supported by a mikroSDK-compliant library, which includes functions that simplify software development. Typical applications include transceiver gateways, actuators, and controllers for system communication.