MIKROE-3683

Mikroe
932-MIKROE-3683
MIKROE-3683

Mfr.:

Description:
Display Development Tools eINK Click - without display

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹718.72 ₹718.72

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Adapter Boards
EA-EPA20-A
3.3 V
SPI
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Product Type: Display Development Tools
Series: eINK
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Viewing Area: 2 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-3683 eINK Click without Dispay

Mikroe MIKROE-3683 eINK Click is used to interface a compatible eINK display with a host MCU. Mikroe eINK displays feature very low power consumption and retains information, even after disconnecting from the power source. The power is consumed only when the display content is changing.