MIKROE-4747

Mikroe
932-MIKROE-4747
MIKROE-4747

Mfr.:

Description:
Pressure Sensor Development Tools Pressure 15 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,540.84 ₹3,540.84

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Board Mount Pressure Sensor
LPS27HHW
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Pressure 15 Click

Mikroe Pressure 15 Click features the STMicroelectronics LPS27HHW ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. The device comprises a sensing element and an IC interface that communicates through I2C or SPI serial interface from the sensing element to the application. The sensing element, which detects absolute pressure in a range of 260 up to 1260hPa, consists of a suspended membrane manufactured using a dedicated process developed by STMicroelectronics.