MIKROE-4876

Mikroe
932-MIKROE-4876
MIKROE-4876

Mfr.:

Description:
Acceleration Sensor Development Tools Accel 16 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,863.60 ₹1,863.60

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Acceleration Sensor Development Tools
RoHS:  
Add-On Boards
Accelerometer Sensor
ADXL363
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: SPI
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Accel 16 Click

Mikroe Accel 16 Click features the Analog Devices ADXL363 micropower three-sensor combination including acceleration and temperature. The device combines a 3-axis MEMS accelerometer, a temperature sensor, and an analog-to-digital converter (ADC) input for synchronized conversions of external signals. It allows selectable full-scale acceleration measurements in ranges of ±2g, ±4g, and ±8g (with a resolution of 1mg/LSB on the ±2g range). The Accel 16 communicates via SPI serial interface providing 12-bit output resolution for all three sensors.