MIKROE-4907

Mikroe
932-MIKROE-4907
MIKROE-4907

Mfr.:

Description:
Multiple Function Sensor Development Tools Temp&Hum 20 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,773.97 ₹2,773.97

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
CC2D23
3.3 V to 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Portable Devices
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Temp & Hum 20 Click

Mikroe Temp & Hum 20 Click features the Amphenol CC2D23 highly accurate, fully-calibrated relative humidity and temperature sensor. The sensor has high accuracy (±2% from 20% to 80%RH (±3% over entire humidity range)) and high resolution. It provides factory-calibrated 14-bit data to the host controller with a configurable I2C interface. It also comes with alarm features for preset control at a minimum and maximum humidity.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.