MIKROE-5782

Mikroe
932-MIKROE-5782
MIKROE-5782

Mfr.:

Description:
GNSS / GPS Development Tools Nano GPS 3 Click - ORIGINGPS

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,300.56 ₹5,300.56

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
ORG1511
1.56 GHz to 1.62 GHz
3.3 V
I2C, UART
GPS, GNSS
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Development of Size-Constrained Devices with GPS Functionality
Product Type: GPS Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Product Catalogs

USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994