MIKROE-6014

Mikroe
932-MIKROE-6014
MIKROE-6014

Mfr.:

Description:
Sub-GHz Development Tools MICRF RX Click

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,677.24 ₹1,677.24

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sub-GHz Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Add-On Boards
315 MHz
MICRF219A
3.3 V
GPIO
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: Remote Keyless Entry
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.