MIKROE-6167

Mikroe
932-MIKROE-6167
MIKROE-6167

Mfr.:

Description:
Audio IC Development Tools Rec&Play 2 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,042.80 ₹4,042.80

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Audio IC Development Tools
RoHS:  
Add-On Boards
ISD1616B
3.3 V, 5 V
Brand: Mikroe
For Use With: Voice Record and Playback
Interface Type: GPIO
Product Type: Audio IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8519810000
USHTS:
8519814150
JPHTS:
851981000
TARIC:
8519810090
ECCN:
EAR99

Rec&Play 2 Click

Mikroe Rec&Play 2 Click is based on the Nuvoton ISD1616B single-message voice record and playback IC for voice recording and playback applications. The board supports an on-chip oscillator, a microphone preamplifier with Automatic Gain Control (AGC), an omnidirectional microphone, and a speaker driver for high-quality audio recording and playback. Voice data is stored in onboard Flash memory without digital compression, allowing clear and reliable sound. The device is designed for manual and digital control and flexible message durations from 10 to 24 seconds.