MIKROE-6283

Mikroe
932-MIKROE-6283
MIKROE-6283

Mfr.:

Description:
Mobile Development Tools LTE Cat.1 6 Click - SIMCom Wireless Solutions Limited, SIM7600SA

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,283.66 ₹14,283.66

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
Add-On Boards
700 MHz to 2.77 GHz
SIM7600SA
3.3 V, 5 V
I2C, UART, USB
LTE
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
For Use With: LTE Module
Product Type: Cellular Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C