MIKROE-6452

Mikroe
932-MIKROE-6452
MIKROE-6452

Mfr.:

Description:
NFC/RFID Development Tools NFC 7 Click - SPI - NXP USA Inc., PN7160B1HN/C100E

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,324.08 ₹3,324.08

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: NFC/RFID Development Tools
Add-On Boards
NFC Controller
PN7160
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: SPI
Product Type: NFC/RFID Development Tools
Subcategory: Development Tools
Tradename: Mikroe
Type: NFC Functionality
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99