MIKROE-6782

Mikroe
932-MIKROE-6782
MIKROE-6782

Mfr.:

Description:
Memory IC Development Tools EEPROM 14 Click - Microchip Technology: 24LC512-I/MF

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,490.88 ₹1,490.88

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Memory IC Development Tools
Add-On Boards
24LC512
512 kb
EEPROM
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Automation Systems, Industrial Automation
Interface Type: I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Memory IC Development Tools
Subcategory: Development Tools
Tradename: MikroElektronika
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.