MIKROE-6915

Mikroe
932-MIKROE-6915
MIKROE-6915

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 WRLS 2.4GHz Click

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Expected 08-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,584.06 ₹1,584.06

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Add-On Boards
HJ-131IMH_UART
2.402 GHz to 2.48 GHz
3.3 V
BLE 5.1
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Bluetooth 5.1 module
Interface Type: UART
Product Type: Bluetooth Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WRLS 2.4GHz Click

Mikroe WRLS 2.4GHz Click is a compact add-on board designed for BLUETOOTH® Low Energy wireless connectivity in applications requiring short-range data exchange. Mikroe WRLS 2.4GHz Click is based on the HJ-131IMH_UART ultra-low-power Bluetooth 5.1 module. This module supports Bluetooth Low Energy (BLE) 5.1 with integrated host-peripheral functionality, built-in GATT service support, configurable module control through standard firmware instructions, and UART communication. Click Snap functionality enables the module area to be detached and used independently, with a selectable supply voltage for high- and low-voltage operating modes. This Mikroe Click is ideal for consumer electronics, smart devices, portable equipment, wireless sensors, and other embedded systems requiring low-power BLE connectivity.