0295-0-15-15-06-27-10-0

Mill-Max
575-029501515
0295-0-15-15-06-27-10-0

Mfr.:

Description:
IC & Component Sockets SOCK PC SOLDER MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75,449

Stock:
75,449 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹59.29 ₹59.29
₹50.58 ₹505.80
₹45.19 ₹1,129.75
₹43.03 ₹4,303.00
₹38.36 ₹9,590.00
₹36.56 ₹36,560.00
₹34.23 ₹85,575.00
₹31.08 ₹3,10,800.00
₹29.65 ₹5,93,000.00

Non-RoHS Version

Mill-Max 0295-0-15-01-06-27-10-0
Mill-Max
IC & Component Sockets SOCK PC SOLDER MOUNT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
Socket Pins
1 Position
Pin Receptacle
Solder
Gold
- 55 C
+ 125 C
0295
Bulk
Brand: Mill-Max
Mounting Style: Solder
Product Type: IC & Component Sockets
Factory Pack Quantity: 25000
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99