0312-0-15-80-36-27-10-0

Mill-Max
575-0312015803627100
0312-0-15-80-36-27-10-0

Mfr.:

Description:
Pin & Socket Connectors Surface Mount Receptacle, No Tail, Tin over Nickel, .076 Mount Hole

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,706

Stock:
1,706 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61.99 ₹61.99
₹52.47 ₹524.70
₹42.58 ₹4,258.00
₹38.63 ₹19,315.00
₹29.92 ₹89,760.00
₹29.20 ₹2,92,000.00
₹28.57 ₹7,14,250.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Pin & Socket Connectors
RoHS:  
Receptacles
8 A
0312
Bulk
Brand: Mill-Max
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1000
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

High-Current Contacts

Mill-Max High-Current Contacts are versatile devices with 10mΩ maximum contact resistance, four-finger contact design, and low insertion force. The low force allows easy mating and de-mating of multi-pin connections. These contacts are available in different termination styles, including through-hole solder mount, press-fit for plated through holes, and surface mount. The high-current contacts are ideal for use in connector and cable assemblies or as PCB jacks for power connections. Typical applications include communications equipment, pumps, fans, DC motors, and industrial control equipment.

Pin Receptacles

Mill-Max Pin Receptacles, also referred to as PCB sockets, micro-plugs, or connector jacks, are board-level connectors known for their reliability and versatility. The two-piece construction combination of a precision-machined outer shell and a stamped internal finger contact provides flexibility, quality, and reliability for critical applications. The pin receptacles offer excellent performance under shock and vibration and a high mechanical life without degradation from insertion/withdrawal forces.