0357-0-15-15-34-27-10-0

Mill-Max
575-357015
0357-0-15-15-34-27-10-0

Mfr.:

Description:
IC & Component Sockets RECEPTACLE W/NO TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,228

Stock:
37,228 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹106.01 ₹106.01
₹93.43 ₹934.30
₹86.70 ₹2,167.50
₹85.08 ₹8,508.00
₹80.50 ₹20,125.00
₹70.61 ₹70,610.00
₹65.94 ₹1,97,820.00
₹53.28 ₹5,32,800.00
₹51.12 ₹10,22,400.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
Socket Pins
1 Position
Pin Receptacle
Press Fit
Gold
- 55 C
+ 125 C
0357
Bulk
Brand: Mill-Max
Contact Material: Beryllium Copper
Housing Material: Brass
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 1000
Subcategory: IC & Component Sockets
Unit Weight: 101.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99