0853-0-15-20-82-14-11-0

Mill-Max
575-0853015208214110
0853-0-15-20-82-14-11-0

Mfr.:

Description:
IC & Component Sockets Through Hole Mount Spring-Loaded Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 49,789

Stock:
49,789 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹150.02 ₹150.02
₹130.45 ₹1,304.50
₹119.27 ₹2,981.75
₹118.34 ₹11,834.00
₹110.88 ₹27,720.00
₹105.29 ₹52,645.00
₹100.63 ₹1,00,630.00
₹94.11 ₹2,35,275.00
₹92.16 ₹4,60,800.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
PCB Pins
Spring-Loaded
0853
Bulk
Brand: Mill-Max
Product Type: IC & Component Sockets
Factory Pack Quantity: 25000
Subcategory: IC & Component Sockets
Unit Weight: 649 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Spring-Loaded Pin Connectors

Mill-Max Discrete Power Spring-Loaded Pin Connectors are low profile, standard stroke, solder mount power spring pins with 20µ" gold-over-nickel plating and 10µ" gold-over-nickel contact plating. Mill-Max Power Spring-Loaded Pin Connectors feature a mid-stroke distance of .045", which is more than double most standard series product. These connectors also offer a maximum stroke length of .90", endurance of 1 million cycles, and a rated current of 9A at 10°C temperature rise. The connectors are ideal for applications requiring board stacking, such as docking stations, cable assemblies, quick connects, as well as blind mate programs.