110-44-640-41-001000

Mill-Max
575-11044640
110-44-640-41-001000

Mfr.:

Description:
IC & Component Sockets 40P TIN PIN TIN CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 633

Stock:
633
Can Dispatch Immediately
On Order:
800
Expected 16-02-2026
760
Expected 23-02-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹265.93 ₹265.93
₹225.50 ₹2,255.00
₹208.43 ₹4,168.60
₹201.24 ₹10,062.00
₹191.36 ₹19,136.00
₹179.68 ₹35,936.00
₹170.70 ₹85,350.00
₹162.61 ₹1,62,610.00
₹156.32 ₹3,12,640.00

Non-RoHS Version

Mill-Max 110-99-640-41-001000
Mill-Max
IC & Component Sockets 40P TIN PIN TIN CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
40 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Tin
15.24 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 5.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99