110-93-316-41-105000

Mill-Max
575-110-93316-41
110-93-316-41-105000

Mfr.:

Description:
IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,080.78 ₹1,080.78
₹957.69 ₹9,576.90
₹920.86 ₹23,021.50
₹884.03 ₹44,201.50
₹680.09 ₹68,009.00
₹424.04 ₹1,06,010.00
₹322.53 ₹1,61,265.00
₹256.94 ₹2,56,940.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS: N
DIP / SIP Sockets
16 Position
2 Row
Open Frame
2.54 mm
SMD/SMT
Gold
7.62 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 25
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99