110-93-424-41-105000

Mill-Max
575-11093424
110-93-424-41-105000

Mfr.:

Description:
IC & Component Sockets 24PIN SMD SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,468.88 ₹1,468.88
₹1,314.36 ₹13,143.60
₹1,285.61 ₹32,140.25
₹1,033.16 ₹49,591.68
₹1,030.46 ₹1,15,411.52
₹942.42 ₹2,41,259.52
₹882.23 ₹4,51,701.76
₹874.14 ₹8,81,133.12

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS: N
DIP / SIP Sockets
24 Position
2 Row
Open Frame
2.54 mm
SMD/SMT
Gold
10.16 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 16
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99