110-93-640-41-105000

Mill-Max
575-11093640411050
110-93-640-41-105000

Mfr.:

Description:
IC & Component Sockets 40 PIN SMT SKT 200u Sn/Pb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,463.49 ₹1,463.49
₹1,426.66 ₹14,266.60
₹1,352.09 ₹27,041.80
₹1,332.33 ₹66,616.50
₹1,026.87 ₹1,02,687.00
₹915.47 ₹1,83,094.00
₹590.25 ₹2,95,125.00
₹542.63 ₹5,42,630.00
₹498.61 ₹9,97,220.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS: N
DIP / SIP Sockets
40 Position
2 Row
Open Frame
2.54 mm
SMD/SMT
Gold
15.24 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Unit Weight: 18.597 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99