2166-0-15-15-34-27-04-0

Mill-Max
575-2166015153420000
2166-0-15-15-34-27-04-0

Mfr.:

Description:
Pin & Socket Connectors PressFit Recep. with Standard Tail .080

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,295

Stock:
13,295 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹105.11 ₹105.11
₹89.21 ₹892.10
₹83.64 ₹2,091.00
₹79.60 ₹3,980.00
₹75.82 ₹7,582.00
₹71.06 ₹17,765.00
₹67.65 ₹33,825.00
₹60.46 ₹60,460.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Pin & Socket Connectors
RoHS:  
Pin Receptacles
Beryllium Copper Alloy
8 A
2466
Bulk
Brand: Mill-Max
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 5000
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Pin Receptacles

Mill-Max Pin Receptacles, also referred to as PCB sockets, micro-plugs, or connector jacks, are board-level connectors known for their reliability and versatility. The two-piece construction combination of a precision-machined outer shell and a stamped internal finger contact provides flexibility, quality, and reliability for critical applications. The pin receptacles offer excellent performance under shock and vibration and a high mechanical life without degradation from insertion/withdrawal forces.