2250-0-15-15-47-27-10-0

Mill-Max
575-2250015154720000
2250-0-15-15-47-27-10-0

Mfr.:

Description:
Pin & Socket Connectors Solder Receptacle With No Tail .058

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,412

Stock:
2,412 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹71.87 ₹71.87
₹61.36 ₹613.60
₹54.71 ₹1,367.75
₹52.11 ₹5,211.00
₹48.87 ₹12,217.50
₹46.54 ₹23,270.00
₹41.51 ₹41,510.00
₹41.33 ₹1,65,320.00
₹38.18 ₹2,86,350.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Pin & Socket Connectors
RoHS:  
Pin Receptacles
Beryllium Copper Alloy
4.5 A
2250
Bulk
Brand: Mill-Max
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 2500
Subcategory: Pin & Socket Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536699099
ECCN:
EAR99

Pin Receptacles

Mill-Max Pin Receptacles, also referred to as PCB sockets, micro-plugs, or connector jacks, are board-level connectors known for their reliability and versatility. The two-piece construction combination of a precision-machined outer shell and a stamped internal finger contact provides flexibility, quality, and reliability for critical applications. The pin receptacles offer excellent performance under shock and vibration and a high mechanical life without degradation from insertion/withdrawal forces.