310-43-109-41-001000

Mill-Max
575-3104341001000
310-43-109-41-001000

Mfr.:

Description:
IC & Component Sockets STRIAGHT SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,006

Stock:
1,006 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹286.59 ₹286.59
₹260.54 ₹2,605.40
₹247.06 ₹5,435.32
₹240.77 ₹10,593.88
₹229.09 ₹25,199.90
₹167.10 ₹44,114.40
₹139.25 ₹70,460.50
₹134.76 ₹1,36,377.12
₹129.37 ₹3,24,459.96

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
9 Position
1 Row
Interconnect Socket Strip
2.54 mm
Solder Tail
Gold
- 55 C
+ 125 C
0310
Bulk
Brand: Mill-Max
Product Type: IC & Component Sockets
Factory Pack Quantity: 22
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99