3740-0-14-15-00-00-03-0

Mill-Max
575-3740014150000030
3740-0-14-15-00-00-03-0

Mfr.:

Description:
Terminals R/A .160 PCB PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,805

Stock:
7,805 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.65 ₹29.65
₹23.90 ₹239.00
₹21.38 ₹2,138.00
₹18.78 ₹9,390.00
₹15.99 ₹15,990.00
₹12.76 ₹63,800.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
Pins
Terminal Pin, Right Angle
3740
Bulk
Brand: Mill-Max
Length: 9.27 mm
Material: Brass Alloy
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Unit Weight: 154.278 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

37xx Male Right Angle PCB Pins

Mill-Max 37xx Male Right Angle PCB Pins are individual machined pins used as an electrical circuit conductive path for various plug-in applications. These right-angle pins also provide strength to assembly modules as a mechanical interface. The 37xx Male Right Angle PCB Pins are available in diameters ranging from .020" to .080" with either tin over nickel or gold over nickel pin finishes.