7103-0-00-15-00-00-03-0

Mill-Max
575-7103000150000030
7103-0-00-15-00-00-03-0

Mfr.:

Description:
Terminals Double Tail Header Pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,885

Stock:
1,885 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹89.84 ₹89.84
₹68.46 ₹684.60
₹61.09 ₹6,109.00
₹58.22 ₹29,110.00
₹55.34 ₹55,340.00
₹51.21 ₹1,02,420.00
₹50.22 ₹5,02,200.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Terminals
RoHS:  
Bulk
Brand: Mill-Max
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Plated Through-Hole Press-Fit Pins

Mill-Max Plated Through-Hole Press-Fit Pins are designed for applications in which mechanical strength and/or power delivery is essential such as power supplies, power converters, and any device subject to blind mating or rough handling. Each pin is suitable for solderless PCB termination. The Press-Fit Pins are manufactured with precision multi-faceted (polygon) features to suit a variety of hole sizes and assembly requirements. Square pin options leave a large gap between the flat side of the pin and hole, allowing for solder flow or venting gasses. Hexagonal pins provide interference with greater retention.