835-43-002-40-030001

Mill-Max
575-8354300240030001
835-43-002-40-030001

Mfr.:

Description:
IC & Component Sockets HSMT Socket with Removable Insulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 820

Stock:
820 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹252.45 ₹252.45
Full Reel (Order in multiples of 1450)
₹205.73 ₹2,98,308.50
₹116.79 ₹3,38,691.00

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
Headers
2 Position
1 Row
Socket
2.54 mm
Solder
Gold
835
Reel
Cut Tape
Brand: Mill-Max
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1450
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

835 Horizontal Surface-Mount Sockets

Mill-Max Series 835 Horizontal Surface-Mount Sockets are .100" grid sockets with removable high-temperature insulators for low-profile connections. Mill-Max Series 835 connectors are ideal for daisy-chaining PCBs when mated with Series 328 horizontal surface mount headers. These Mill-Max sockets use high-reliability 3A contacts.