10F-10F+

Mini-Circuits
139-10F-10F+
10F-10F+

Mfr.:

Description:
RF Adapters - In Series RF Adapter Straight 1.0mm Female to 1.0mm Female DC - 110 GHz 50 Ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹90,133.01 ₹90,133.01
₹88,483.73 ₹8,84,837.30

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
Female
Normal
Female
Normal
50 Ohms
110 GHz
Bulk
Brand: Mini-Circuits
Frequency Range: 0 Hz to 110 GHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Series: 10F
Side 1 RF Series: 1 mm
Side 2 RF Series: 1 mm
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694030
TARIC:
8536699099
MXHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10F Coaxial Adapters

Mini-Circuits 10F Coaxial Adapters are 50Ω ultra-wideband adapters with excellent VSWR and low insertion loss versus frequency. These adapters appear with a straight body and operate within the 10°C to 40°C temperature range. The 10F coaxial adapters feature ENV127T1 environment rating and are RoHS compliant.