185F-KM+

Mini-Circuits
139-185F-KM
185F-KM+

Mfr.:

Description:
RF Adapters - Between Series ADPTR 1.85mm-F/2.92mm-M RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 08-07-2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26,243.22 ₹26,243.22
₹25,287.19 ₹2,52,871.90
₹24,970.38 ₹7,49,111.40

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - Between Series
RoHS:  
1.85 mm
Jack (Female)
2.92 mm
Plug (Male)
40 GHz
50 Ohms
Standard
Standard
185F
Stainless Steel
Brand: Mini-Circuits
Frequency Range: 0 Hz to 40 GHz
Minimum Frequency: 0 Hz
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.